
The TPS61058DRCRG4 is a boost DC/DC controller from Texas Instruments, featuring an adjustable output voltage of 5.5V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 5.5mA. The device is packaged in a VSON package and is RoHS compliant. It has an efficiency of 80% and operates at a frequency of 650 kHz.
Sign in to ask questions about the Texas Instruments TPS61058DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61058DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 80% |
| Frequency | 750kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Operating Frequency | 650 kHz |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61058 |
| Topology | Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61058DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
