
15V, 400mA switch, 1MHz boost converter w/brightness control for white LED power Supplies 8-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPS61060YZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61060YZFR technical specifications.
| Package/Case | BGA |
| Frequency | 1.2MHz |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 400mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 400mA |
| Output Voltage | 14.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61060YZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
