The TPS61061 is a high-frequency, synchronous boost converter with constant current output designed to drive up to four white LEDs. It features a 1-MHz fixed switching frequency, integrated overvoltage and advanced short-circuit protection, and allows for digital or PWM brightness control. During shutdown, the output is disconnected from the input to prevent leakage current through the LEDs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 6V |
| Output Voltage (Max) | 19V |
| Switch Current Limit | 400mA |
| Switching Frequency | 1MHz |
| LED Current per Channel | 50mA |
| Number of Channels | 1channels |
| Efficiency | 82% |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-2-260C-1 YEAR |
Download the complete datasheet for Texas Instruments TPS61061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.