
1MHz boost converter with 18.5V output voltage and 400mA output current capability. Features a 1.2MHz switching frequency, 80% efficiency, and a maximum supply current of 400mA. Operates from a 2.7V to 6V input voltage range and supports a high-level output current of 60mA. Designed for white LED power supplies with brightness control, housed in a 3mm x 3mm VSON package. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61061DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Efficiency | 80% |
| Frequency | 1.2MHz |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 400mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 400mA |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Topology | Boost |
| Weight | 0.000847oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61061DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
