
Boost converter IC featuring 1MHz operating frequency, 18.5V output voltage, and 400mA output current. Designed for white LED power supplies, it offers brightness control via PWM dimming and operates with an 80% efficiency. This single-channel, single-output device supports input voltages from 2.7V to 6V and handles a maximum input voltage of 6V. Packaged in an 8-SON (3mm width), it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61061DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61061DRBRG4 technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 80% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 1000 kHz |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 18.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000847oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61061DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
