
1MHz, 18.5V output boost converter with 400mA output current, designed for white LED power supplies. Features include a 19V maximum output voltage, 6V maximum input voltage, and 2.7V minimum input voltage. Operates at 1.2MHz with 80% efficiency and 1mA quiescent current. Packaged in an 8-DSBGA, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61061YZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61061YZFR technical specifications.
| Package/Case | BGA |
| Efficiency | 80% |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 1000 kHz |
| Output Current | 400mA |
| Output Voltage | 18.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61061YZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
