
The TPS61061YZFT is a single-channel, single-output boost converter with a maximum input voltage of 6V and a maximum output current of 60mA. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free BGA package. The device features a quiescent current of 1mA and a maximum supply voltage of 6V. It is RoHS compliant and suitable for use in applications requiring a boost topology.
Sign in to ask questions about the Texas Instruments TPS61061YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61061YZFT technical specifications.
| Package/Case | BGA |
| Frequency | 1.2MHz |
| Height | 625um |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 400mA |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61061YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.