The TPS6106x is a high-frequency, synchronous boost converter with constant current output to drive up to 5 white LEDs. The device features integrated overvoltage and advanced short-circuit protection. It operates with a 1-MHz fixed switching frequency and comes with an internal 400-mA power MOSFET switch. It supports digital brightness control on ILED and PWM brightness control on the enable pin.
Texas Instruments TPS61062 technical specifications.
| Number of channels | 1count |
| Vin (min) | 2.7V |
| Vin (max) | 6V |
| Vout (max) | 24V |
| Switching frequency (max) | 1200kHz |
| LED current per channel | 50mA |
| Peak efficiency | 81% |
| Internal Switch Current Limit | 400mA |
| Operating temperature range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS61062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.