
Boost converter IC with 2.7V to 6V input voltage range, delivering up to 23.5V output voltage and 400mA output current. Features 80% efficiency and 1.2MHz operating frequency, suitable for LED display driving applications. Housed in a VSON package with 1 output and 5 segments, operating from -40°C to 85°C.
Texas Instruments TPS61062DRBRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 80% |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1000 kHz |
| Output Current | 400mA |
| Output Voltage | 23.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61062 |
| Topology | Boost |
| Weight | 0.000847oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61062DRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
