
1MHz boost converter with 23.5V output voltage and 400mA output current, featuring PWM dimming for white LED power supplies. Operates from a 2.7V to 6V input voltage range, delivering up to 400mA per channel. Achieves 80% efficiency and is housed in a compact 2.15mm BGA package. Suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS61062YZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61062YZFR technical specifications.
| Package/Case | BGA |
| Dimming | PWM |
| Efficiency | 80% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1000 kHz |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 23.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61062YZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
