
1MHz boost converter with brightness control for white LED power supplies. Features a 24V output voltage and 400mA output current capability. Operates with input voltages from 2.7V to 6V, delivering up to 60mA max output current. Offers 80% efficiency and a 1.2MHz operating frequency. Packaged in an 8-DSBGA, measuring 1.49mm x 2.15mm x 0.275mm, suitable for SMD/SMT termination. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61062YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61062YZFT technical specifications.
| Package/Case | BGA |
| Efficiency | 80% |
| Frequency | 1.2MHz |
| Height | 0.275mm |
| Lead Free | Lead Free |
| Length | 1.49mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1 MHz |
| Output Current | 400mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61062YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
