
Boost converter IC with adjustable output voltage from 1.8V to 5.5V, capable of delivering up to 500mA output current. Features 90% efficiency and a maximum operating frequency of 600kHz. Operates from a minimum input voltage of 900mV up to 5.5V, with a nominal supply current of 19µA. Packaged in a SOT-23-6 surface mount configuration, this lead-free, RoHS-compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61072DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 19uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61072DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
