
1.2MHz boost converter with integrated power diode, capable of 27V output voltage and 500mA output current. Features a 6V maximum input voltage, 2.5V minimum input voltage, and 87% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a VSON, lead-free, RoHS compliant tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61080DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61080DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1.2 MHz |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61080DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
