
The TPS61080DRCRG4 is a single-channel boost DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features an adjustable output voltage of 27V, with a maximum output current of 500mA. The device is packaged in a VSON package and is RoHS compliant. The TPS61080DRCRG4 has an efficiency of 87% and a quiescent current of 6mA.
Texas Instruments TPS61080DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 600 kHz,1200 kHz |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
