
Boost converter IC featuring a 27V maximum output voltage and 200mA maximum output current. Operates with a 1.2MHz switching frequency, 2.5V to 6V input voltage range, and achieves up to 87% efficiency. This single-channel, positive output device includes an integrated power diode and is housed in a compact 3mm x 3mm VSON package. Suitable for applications requiring adjustable output voltage up to 27V, with a quiescent current of 6mA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61080DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61080DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1.2 MHz |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61080DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
