
Adjustable DC-DC step-up converter with 2.8V to 18.5V output voltage range, accepting input voltages from 2.3V to 6V. Features a single adjustable output and surface-mount capability in an 8-pin VSSOP package (3.1mm x 3.1mm x 0.95mm max dimensions, 0.65mm pin pitch). Operates efficiently as a switching regulator with typical line regulation of 0.0002%/V and load regulation of 0.11%/A. Suitable for applications requiring a wide temperature range from -40°C to 105°C.
Texas Instruments TPS61085TDGKR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.8 to 18.5V |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 6V |
| Switching Regulator | Yes |
| Line Regulation | 0.0002%/V(Typ) |
| Load Regulation | 0.11%/A(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS61085TDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.