
Automotive 2.3V to 6V Input Range, 650kHz / 1.2MHz, 2A Boost Converter 8-VSSOP 0 to 0
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
