
The TPS61087QDRCRQ1 is a boost DC/DC controller from Texas Instruments, featuring a positive output configuration and adjustable output voltage. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a quiescent current of 75uA and is available in a VSON-10 package with a quantity of 3000 per reel. It is designed for automotive applications and meets AEC-Q100 standards.
Sign in to ask questions about the Texas Instruments TPS61087QDRCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61087QDRCRQ1 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.2A |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61087QDRCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
