TPS61088 DC to DC Converter and Switching Regulator Chip 8.7VDC to 9.3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | TPS61088 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 8.7 to 9.3VDC |
| Input Voltage Range | 3VDC to 5VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |