Industrial-grade synchronous boost converter, a single-function DC/DC controller, operates from a 2.7V to 12V input range. Delivering up to 10A, this integrated power management IC features a 20-terminal QUAD configuration within a 3.5mm x 4.5mm JEDEC R-PQCC-N20 package. Performance is guaranteed across an industrial temperature range of -40°C to 85°C.
Texas Instruments TPS61088RHLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61088RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.