Synchronous boost converter IC featuring a 12.6-V output and 7-A current capability. Operates from a 2.7-V to 12-V input range, suitable for industrial temperature grades (-40°C to 85°C). Housed in a compact 2.0-mm x 2.5-mm VQFN package with 11 terminals.
Texas Instruments TPS61089RNRR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N11 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61089RNRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.