
High-efficiency, 96% boost converter with a 2A switch, designed for 1.8V to 5.5V input and output voltage ranges. This power management IC features a single positive output, adjustable output voltage up to 5.5V, and a maximum output current of 500mA. Operating across a -40°C to 85°C temperature range, it offers a low 20µA quiescent current and synchronous rectification. Packaged in a VQFN surface-mount format, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS61090RSARG4 technical specifications.
| Package/Case | VQFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61090RSARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
