
High-efficiency 5V fixed output boost converter, delivering up to 500mA with 96% peak efficiency. Features a low 20µA quiescent current and operates from 1.8V to 5.5V input. This surface-mount integrated circuit is housed in a 16-pin VQFN EP package, suitable for operation across a -40°C to 85°C temperature range. Synchronous rectification and positive output configuration are standard.
Texas Instruments TPS61092RSAR technical specifications.
| Package/Case | VQFN EP |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001464oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61092RSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
