The TPS610994YFFT is an industrial DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 6-terminal design with terminals positioned on the bottom. The device is packaged in a R-PBGA-B6 package with dimensions of 0.884mm in width and 1.226mm in length. It is designed for use in industrial applications and has a voltage input range of 0.7V to 5.5V.
Sign in to ask questions about the Texas Instruments TPS610994YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS610994YFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.884 |
| Length | 1.226 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS610994YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.