The TPS610995DC/DC controller operates over a temperature range of -40°C to 125°C. It has a 6-terminal package with a width and length of 2mm. The device is designed for automotive applications and has a single function. It can handle input voltages between 0.7V and 5.5V.
Sign in to ask questions about the Texas Instruments TPS610995DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS610995DRVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS610995DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.