Synchronous boost converter featuring 0.7V minimum input voltage and 5.5V maximum input voltage. This power management IC offers 800 nA ultra-low quiescent current, ideal for energy-efficient applications. The component is housed in a 6-terminal DSBGA package with a JEDEC code of R-PBGA-B6, measuring 0.884mm in width and 1.226mm in length. Operating across an industrial temperature range of -40°C to 85°C, this single-function device provides reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS610995YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.884 |
| Length | 1.226 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS610995YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.