The TPS610996YFFR is an industrial DC/DC controller from Texas Instruments, featuring a 0.7V to 5.5V input voltage range and an operating temperature range of -40°C to 85°C. It has a 6-terminal package with a bottom terminal position and a R-PBGA-B6 JEDEC package code. The device measures 0.884mm in width and 1.226mm in length, and is classified as an industrial temperature grade. It is suitable for use in DC/DC controller and regulator applications.
Texas Instruments TPS610996YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.884 |
| Length | 1.226 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS610996YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.