The TPS610996YFFT is an industrial DC/DC controller from Texas Instruments. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 6 terminals and is packaged in a 6-pin DSBGA package. It is designed for use in power management applications and operates within an input voltage range of 0.7-5.5V.
Sign in to ask questions about the Texas Instruments TPS610996YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS610996YFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.884 |
| Length | 1.226 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS610996YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.