
The TPS61099YFFR is an industrial DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 6-terminal package with a bottom terminal position and a JEDEC package code of R-XBGA-B6. The device is available in a VFBGA-6 package with dimensions of 0.884mm in width and 1.226mm in length. It is designed for use in industrial applications and has a temperature grade of industrial.
Texas Instruments TPS61099YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.884 |
| Length | 1.226 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61099YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.