
The TPS61100PWRG4 is a dual output boost converter from Texas Instruments, offering 95% efficiency. It operates from an input voltage of 3.3V and provides two outputs: 5.5V and 3.6V. The device is packaged in a TSSOP package and is RoHS compliant. It has a quiescent current of 65uA and can supply an output current of up to 270mA. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61100PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61100PWRG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 270mA |
| Output Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Series | TPS61100 |
| Topology | Boost |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 3.6V |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61100PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.