
Dual output converter featuring a boost DC/DC controller and LDO for single/dual cell applications. Offers two outputs with adjustable voltages up to 5.5V and 3.6V, supporting output currents of 1.8A and 500mA respectively. Operates with a wide input voltage range from 800mV to 3.3V, achieving up to 95% efficiency at an 800kHz switching frequency. Housed in a compact 4mm x 4mm VQFN package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS61100RGER technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 1.8A |
| Current - Output 2 | 500mA |
| Dropout Voltage | 300mV |
| Efficiency | 95% |
| Frequency | 800kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 800mV |
| Number of Outputs | 2 |
| Output Current | 270mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS61100 |
| Termination | SMD/SMT |
| Thickness | 880um |
| Topology | Boost |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 3.6V |
| Weight | 0.001524oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61100RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
