The TPS61106 is a 2-output DC/DC controller with a boost topology, operating at an efficiency of 95%. It is designed to work with an input voltage range of 800mV to 3.3V and can deliver an output current of up to 270mA. The device is available in a TSSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments TPS61106PWG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 270mA |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61106 |
| Topology | Boost |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Weight | 0.002758oz |
| RoHS | Compliant |
No datasheet is available for this part.