
The TPS61120PWR is a dual output boost DC/DC controller from Texas Instruments, packaged in a TSSOP-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a high efficiency of 95% and a quiescent current of 40uA. It can supply up to 320mA of output current and has a maximum operating supply voltage of 5.5V. The TPS61120PWR is suitable for use in a variety of applications requiring a boost DC/DC converter.
Sign in to ask questions about the Texas Instruments TPS61120PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61120PWR technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | TPS61120 |
| Topology | Boost |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61120PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
