
The TPS61121 is a dual output boost DC/DC controller with 95% efficiency. It operates from a 1.8V to 5.5V supply voltage and can deliver up to 1.1A of output current. The device is RoHS compliant and features a low quiescent current of 40uA. It is available in a TSSOP-16 package and is suitable for use in applications where high efficiency and low power consumption are required.
Sign in to ask questions about the Texas Instruments TPS61121PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61121PWG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Supply Current | 40uA |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | TPS61121 |
| Topology | Boost |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61121PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
