
High-efficiency 95% boost converter with 3.6-V output voltage, capable of 1.1A maximum output current. Features a 3.3-V, 200-mA LDO for dual-output applications. Operates from 1.8-V to 5.5-V input, with a low 10-µA operating supply current. Packaged in a 16-TSSOP, this RoHS compliant component supports a wide temperature range of -40°C to 85°C.
Texas Instruments TPS61122PW technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Output Power | 420mW |
| Output Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | TPS61122 |
| Topology | Boost |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61122PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
