
High-efficiency 95% boost converter with a 3.3-V 200-mA LDO, designed for 1-cell LiIon or dual-cell applications. Features a 3.6-V fixed output voltage and a maximum output current of 1.1 A. Operates from a 1.8-V to 5.5-V input voltage range with a low quiescent current of 40 µA. Packaged in a 16-TSSOP with dimensions of 5 mm (L) x 4.4 mm (W) x 1.15 mm (H), suitable for operation between -40°C and 85°C.
Texas Instruments TPS61122PWG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Nominal Supply Current | 40uA |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | TPS61122 |
| Topology | Boost |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61122PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
