
The TPS61130PWG4 is a dual output SEPIC DC/DC controller from Texas Instruments with an efficiency of 90%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has two outputs, each capable of delivering up to 1.1A at 5.5V. It can be supplied with a voltage as low as 1.8V and as high as 6.5V. The quiescent current is 40uA, and the package is lead-free TSSOP.
Sign in to ask questions about the Texas Instruments TPS61130PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61130PWG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 320mA |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61130PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
