
Dual output DC/DC controller and regulator in a 16-TSSOP package. Features boost and SEPIC topologies with a maximum output current of 1.1A and a fixed 3.3V output voltage for both channels. Achieves up to 90% efficiency with a low quiescent current of 40µA. Operates from an input voltage range of 1.8V to 5.5V, with a maximum operating supply voltage of 6.5V. Suitable for applications requiring precise voltage regulation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61131PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61131PWG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 320mA |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61131 |
| Topology | Boost, SEPIC |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61131PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
