SEPIC converter and LDO regulator IC, delivering 3.3V at up to 1.1A with 90% efficiency, alongside a 1.5V, 200mA LDO output. Designed for 1-cell LiIon or dual-cell applications, it operates from 1.8V to 5.5V input. Features include 40µA quiescent current and a wide operating temperature range of -40°C to 85°C. Packaged in a 16-TSSOP, this RoHS compliant component is supplied in a rail/tube.
Sign in to ask questions about the Texas Instruments TPS61132PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61132PWG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 320mA |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61132 |
| Topology | Boost, SEPIC |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61132PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.