
High-efficiency SEPIC converter and LDO regulator for 1-cell LiIon or dual-cell applications. Features a 3.3V SEPIC output with up to 1.1A current capability and 90% efficiency, alongside a 1.5V, 200mA LDO output. Operates from 1.8V to 5.5V input, with a 6.5V operating supply voltage. Packaged in a 16-TSSOP, this RoHS compliant component offers a low 40uA quiescent current and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS61132PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61132PWRG4 technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 320mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61132 |
| Topology | Boost, SEPIC |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61132PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
