The TPS61140 is a high-frequency dual output boost converter intended to provide both a regulated voltage and a regulated current output from a single inductor. It is designed for driving an OLED sub-display and a White LED (WLED) backlight for LCD main displays. It features an integrated 0.7-A switch, a built-in power diode, and operates from an input voltage range of 2.5 V to 6 V. The device uses 1.2-MHz PWM control for the WLED driver and PFM for the OLED supply to maximize efficiency.
Texas Instruments TPS61140 technical specifications.
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 6V |
| Output Voltage (Max) | 27V |
| Switch Current Limit | 0.7A |
| Switching Frequency (PWM) | 1.2MHz |
| Output Channels | 2count |
| Efficiency | 82% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.