
Dual-channel, 2x 27V, 700mA switch, 1.2MHz boost converter designed for white LED and OLED driving. This integrated circuit features a single inductor topology, operating with input voltages from 2.5V to 6V and delivering up to 28V output voltage. It supports an output current of 23mA per channel and offers a quiescent current of 125uA. Packaged in a VSON case, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS61140DRCRG4 technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 4 |
| Output Current | 23mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61140DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
