
2-channel, 27V, 700mA output boost converter for white LED and OLED driving. Features a 1.2MHz operating frequency, 82% efficiency, and 28V overvoltage protection. Operates from a 3V to 6V input voltage range with a 2.5V minimum output voltage. Packaged in a VSON package with SMD/SMT termination, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS61140DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 82% |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 4 |
| Operating Frequency | 1.2 MHz |
| Output Current | 700mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61140DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
