
27V, 700mA switch, 1.2MHz boost converter for white LED and OLED driving. Features 28V overvoltage protection, PWM dimming, and dual 27V outputs with 35mA per channel. Operates from 3V to 6V input, delivering up to 23mA output current. Housed in a VSON package, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS61140DRCTG4 technical specifications.
| Package/Case | VSON |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 4 |
| Output Current | 23mA |
| Output Current per Channel | 35mA |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61140DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
