The TPS61141 is a dual output boost regulator designed to provide both a regulated voltage and a regulated current from a single inductor. It is specifically optimized for driving an OLED sub-display and a WLED backlight for LCD main displays. It features a 1.2-MHz PWM control for WLED driving and PFM control for the OLED supply to maintain high efficiency. The device includes a 0.7-A integrated switch, power diode, and input-to-output isolation.
Texas Instruments TPS61141 technical specifications.
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 6V |
| Output Voltage (Max) | 27V |
| Switch Current Limit | 0.7A |
| Switching Frequency | 1.2MHz |
| Efficiency | 82% |
| Number of Outputs | 2count |
| PWM Dimming Frequency | 30kHz |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS61141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.