
2-channel, 1.2MHz boost converter for white LED and OLED driving. Features 27V maximum output voltage and 23mA maximum output current per channel. Operates with input voltages from 2.5V to 6V, delivering up to 27V output. Includes 22V overvoltage protection. Packaged in a VSON case, this lead-free, RoHS-compliant component offers a quiescent current of 125uA and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS61141DRCR technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 4 |
| Output Current | 23mA |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61141DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
