Boost converter IC for white LED and OLED driving, featuring 2 channels with a 27V maximum output voltage and 35mA output current per channel. Operates with a 1.2MHz switching frequency and supports PWM dimming. Input voltage range is 2.5V to 6V, with a maximum output current of 23mA. Includes 22V overvoltage protection and operates across a temperature range of -40°C to 85°C. Packaged in a VSON case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS61141DRCRG4 technical specifications.
| Package/Case | VSON |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 4 |
| Output Current | 23mA |
| Output Current per Channel | 35mA |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61141DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.