
Dual output, 27V, 700mA switch boost converter operating at 1.2MHz, designed for white LED and OLED driving. Features a 2.5V to 6V input voltage range and delivers up to 23mA output current per channel. This integrated circuit offers a 2.5V to 22V output voltage capability with a quiescent current of 125uA. Packaged in a 10-VSON, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS61141DRCTG4 technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 4 |
| Output Current | 23mA |
| Output Voltage | 22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61141DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.