
Dual output boost WLED driver utilizing a single inductor. Features a 1.5MHz switching frequency and a 27V maximum output voltage with up to 45mA output current per channel. Operates from a 2.5V to 6V input voltage range and supports a -40°C to 85°C temperature range. Packaged in a VSON with 370mW power dissipation.
Sign in to ask questions about the Texas Instruments TPS61150ADRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61150ADRCRG4 technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Lead Free | Contains Lead |
| Low Level Output Current | 34mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Output Current | 45mA |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61150ADRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.