
Dual output boost WLED driver utilizing a single inductor. Features PWM dimming and operates at a 1.2MHz frequency. Supports an input voltage range of 2.5V to 6V and delivers up to 27V output voltage. Each of the two channels provides 34mA of output current, with a maximum output current of 45mA. Housed in a VSON package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61150ADRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61150ADRCTG4 technical specifications.
| Package/Case | VSON |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 34mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Output Current | 45mA |
| Output Current per Channel | 34mA |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61150ADRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
